You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MP002570

Circular Connector, MP-T21 IP68 Series, Cable Mount Receptacle, 3 Contacts, Solder Pin, Threaded

MULTICOMP PRO MP002570
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP002570
Order Code:
3369793
Product Range
MP-T21 IP68 Series
Technical Datasheet:
MP002570   Datasheet
See all Technical Docs

Product Range Selector (MP-T21 IP68 Series)

See all from this product range

Product Overview

The MP-T21 IP68 series is a robust range of connectors incorporating threaded couplings and weather sealing to IP68. Available in panel mount, cable mount and in-line cable mount options allowing for a cable to panel or cable to cable connection. This makes these connectors ideal for both indoor and outdoor applications.
  • Fits 21mm cut-out
  • Solder and screw termination available
  • IP68 rated
  • Threaded mating
  • 2, 3, 4, 5, 7, 9 and 12 pole versions available
  • IP68 cap available

Applications

Automation & Process Control, Medical, Security, Test & Measurement, Industrial Automation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MP-T21 IP68 Series

:
Cable Mount Receptacle

:
3Contacts

:
Solder Pin

:
Threaded

:
Nylon 6.6 (Polyamide 6.6) Body

:
Brass

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

11 In stock Need more?

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr86.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr86.28
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr71.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --