Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201644-2360
Order Code2965509
Product RangeSpot-On 201644
Also Known AsGTIN UPC EAN: 889056814225
Technical Datasheet
1,955 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr4.050 |
10+ | kr3.450 |
50+ | kr3.080 |
100+ | kr2.930 |
500+ | kr2.610 |
1000+ | kr2.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr4.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No201644-2360
Order Code2965509
Product RangeSpot-On 201644
Also Known AsGTIN UPC EAN: 889056814225
Technical Datasheet
Product RangeSpot-On 201644
No. of Positions36Ways
Pitch Spacing1.5mm
For Use With2011956000, 2011964150 Crimp Terminals
SVHCNo SVHC (23-Jan-2024)
Alternatives for 201644-2360
1 Product Found
Product Overview
Molex's Spot-On Wire-to-Board Connector System is an industry's first SMT potting wire-to-board connector system with improved process capabilities and mechanical reliability protects against water ingress in white goods applications requiring potting treatment
- Retainer provides secure insertion of crimped terminals
- Fully polarized and color-coded receptacle housing ensures fool-proof mating of the wired assembly
- Higher profile plug housing ensures protection from potting material ingress into housing
- Positive inner lock offers secure mating retention and prevents wire tangling and latch breakage
- Robust center nail reduces stress on SMT solder joints to prevent solder cracking
Applications
Air Quality, Consumer Electronics, Industrial
Technical Specifications
Product Range
Spot-On 201644
No. of Positions
36Ways
For Use With
2011956000, 2011964150 Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016