You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADM00398

EVALUATION BOARD, ANALOGUE FRONT END

MICROCHIP ADM00398
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00398
Order Code:
2137141
Technical Datasheet:
ADM00398   Datasheet
See all Technical Docs

Product Overview

The MCP3911 is a MCP3911 ADC evaluation board for 16bit MCUs system provides the ability to evaluate the performance of the MCP3911 dual channel ADC. The MCP3911 is a 2.7V to 3.6V dual channel analog front end containing two synchronous sampling delta sigma analog to digital converters , two PGAs, phase delay compensation block, low drift internal voltage reference, modulator output block, digital offset and gain errors calibration registers, and high speed 20MHz SPI compatible serial interface. It also provides a development platform for 16bit PIC based applications, using existing 100 pin PIM systems compatible with the explorer 16 and other high pin count PIC demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the included PC software for data exchange and ADC configuration.
  • Dual ADC MCP3911 output display using serial communication to PC software
  • Simultaneous 55ksps at 95dB SINAD performance on dual MCP3911 channels
  • Separate power supplies and power planes (4 layer board)
  • PICtail Plus connectors for explorer 16 daughter board compatibility
  • Robust hardware design with analog grounding and analog/digital separation
  • System and ADC performance analysis through graphical PC tools showing noise histogram

Applications

Metering, Power Management, Portable Devices, Automotive, Audio, Medical

Contents

MCP3911 ADC Evaluation Board for 16bitMCUs,PIC24FJ256GA110 PIM, USB cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
MCP3911

:
Data Converter

:
Analogue Front End

:
Eval Board MCP3911, PIC24FJ256GA110 PIM, USB cable


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

kr680.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr680.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --