You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LUMILEDS LHUV-0415-0550
High Brightness LED, LUXEON Z UV, Violet, 415 nm, 125 °, 1 A
- Manufacturer:
- LUMILEDS LUMILEDS
- Manufacturer Part No:
- LHUV-0415-0550
- Order Code:
- 2769109
- Product Range
- LUXEON Z UV
- Technical Datasheet:
- LHUV-0415-0550 Datasheet
Product Range Selector (LUXEON Z UV)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LUXEON Z UV
- :
- Violet
- :
- 415nm
- :
- 125°
- :
- -
- :
- 1A
- :
- 500mA
- :
- 3V
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- 415nm to 420nm wavelength bin
- 500mA forward current at test
- 1A forward current (IF max)
- 3V forward voltage at test
- Violet LED colour
- 125° viewing angle
- 575mW typical radiometric power at 500mA
Applications
LED Lighting
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | kr53.25 | |
5+ | kr44.07 | |
10+ | kr39.64 | |
50+ | kr36.51 | |
100+ | kr34.02 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.