You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LUMILEDS LHUV-0410-0600
High Brightness LED, LUXEON Z UV, Violet, 410 nm, 125 °, 1 A
- Manufacturer:
- LUMILEDS LUMILEDS
- Manufacturer Part No:
- LHUV-0410-0600
- Order Code:
- 2769108
- Product Range
- LUXEON Z UV
- Technical Datasheet:
- LHUV-0410-0600 Datasheet
Product Range Selector (LUXEON Z UV)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LUXEON Z UV
- :
- Violet
- :
- 410nm
- :
- 125°
- :
- -
- :
- 1A
- :
- 500mA
- :
- 3V
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- 410nm to 415nm wavelength bin
- 500mA forward current at test
- 1A forward current (IF max)
- 3V forward voltage at test
- Violet LED colour
- 125° viewing angle
- 625mW typical radiometric power at 500mA
Applications
LED Lighting
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | kr151.20 | |
5+ | kr144.90 | |
10+ | kr108.15 | |
50+ | kr102.74 | |
100+ | kr100.33 | |
250+ | kr98.39 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.