You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LUMILEDS L202-4080033C30001
LED Module, LUXEON XR-3535L, Board + LED + Connector, White, 4000 K, 1502 lm
- Manufacturer:
- LUMILEDS LUMILEDS
- Manufacturer Part No:
- L202-4080033C30001
- Order Code:
- 2834415
- Product Range
- LUXEON XR-3535L
- Technical Datasheet:
- L202-4080033C30001 Datasheet
Product Range Selector (LUXEON XR-3535L)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LUXEON XR-3535L
- :
- Board + LED + Connector
- :
- White
- :
- 4000K
- :
- 1502lm
- :
- -
- :
- -
- :
- -
- :
- 300mA
- :
- Linear
- :
- -40°C
- :
- 85°C
- :
- MSL 1 - Unlimited
Technical Documents (2)
Product Overview
- 1419lumen offerings enabling efficiency to 152lm/W
- 4000K CCT with 80 CRI minimum
- 33 LEDs
- Super CEM3 PCB rigid substrate for mechanical robustness and efficient heat dissipation
- Two electrical connector options with snap-together or pushbutton terminal blocks
- Zhaga certified mechanical design for easy mounting and assembly
- UL-recognized component [E335118]
Warnings
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | kr123.71 | |
5+ | kr112.71 | |
10+ | kr112.08 | |
50+ | kr111.35 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.