Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP721ABTG
Order Code1785538
Product RangeSP721
Technical Datasheet
2,879 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr18.960 |
| 10+ | kr14.970 |
| 100+ | kr14.300 |
| 500+ | kr13.640 |
| 1000+ | kr12.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr18.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP721ABTG
Order Code1785538
Product RangeSP721
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSP721
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
-
Product Range
SP721
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022