You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4058075454521

LED Light Bar, Cool White, 1800 lm, 16.4 W, 240 VAC, 1.212 m, IP20

LEDVANCE 4058075454521
LEDVANCE 4058075454521
LEDVANCE 4058075454521
LEDVANCE 4058075454521
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075454521
Order Code:
3758778
Product Range
SubstiTUBE Value
Technical Datasheet:
4058075454521   Datasheet
See all Technical Docs

Product Range Selector (SubstiTUBE Value)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cool White

:
1800lm

:
16.4W

:
240VAC

:
1.212m

:
IP20

:
SubstiTUBE Value
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
  • SubstiTUBE® Value economic LED tubes for electromagnetic control gears (CCG)
  • LED replacement for classic T8 fluorescent lamps with G13 socket for use in CCG luminaires/AC mains
  • Uniform illumination
  • Single and tandem operation on conventional control gear (0.6 m version)
  • Tube made of glass
  • Mercury free
  • Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG)
  • Quick, simple and safe replacement without rewiring
  • Very high resistance to switching loads
  • Also suitable for operation at low temperatures

10 In stock Need more?

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr57.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr57.73