You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LEDVANCE 4058075080010
LED Bulkhead Light, 18 W, 1440 lm, 3000K, 115 mm Depth, 350 mm Diameter, No Sensor
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075080010
- Order Code:
- 2945037
-
- Product Range
- Surface Circular 350 LED Light
- Also Known As:
- GTIN UPC EAN: 4058075080010
- Technical Datasheet:
- 4058075080010 Datasheet
Product Range Selector (Surface Circular 350 LED Light)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 115mm
- :
- 115mm
- :
- LED
- :
- Surface Circular 350 LED Light
Technical Documents (2)
Product Overview
- Reflector protected against dust and contact by clear cover
- High luminous efficacy
- Quick and easy installation
- Ideal for corridors, stairways, bathrooms, foyers, public areas
- Beam angle: 120°
- IP44 Rated
- Dimensions (Dia x H): 350x115mm
Also Known As
Available to manufacturer lead time 5 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr401.81 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.