You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KINGBRIGHT L-493YT
LED, Cylindrical, Yellow, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 590 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-493YT
- Order Code:
- 1142585
-
- Technical Datasheet:
- L-493YT Datasheet
Product Overview
- Wide Viewing angle
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
- I.C compatible
Applications
LED Lighting, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Yellow
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2.1V
- :
- 590nm
- :
- 4mcd
- :
- 140°
- :
- Round
- :
- -
- :
- -
Technical Documents (1)
203 In stock Need more?
203 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 9 weeks
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 3000+
- 5000+
- 10000+
Quantity | Price | Your Price |
---|---|---|
5+ | kr1.73 | |
10+ | kr1.59 | |
100+ | kr1.31 | |
500+ | kr1.12 | |
1000+ | kr0.98 | |
3000+ | kr0.908 | |
5000+ | kr0.734 | |
10000+ | kr0.719 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.