You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0603C225K4PACTU

SMD Multilayer Ceramic Capacitor, 2.2 µF, 16 V, 0603 [1608 Metric], ± 10%, X5R, C Series KEMET

KEMET C0603C225K4PACTU
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C225K4PACTU
Order Code:
1288203
Product Range
C Series KEMET
Also Known As:
C0603C225K4PAC7867
Technical Datasheet:
C0603C225K4PACTU   Datasheet
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2µF

:
16V

:
0603 [1608 Metric]

:
± 10%

:
X5R

:
-55°C

:
1.6mm

:
85°C

:
0.85mm

:
SMD


:
C Series KEMET

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

KEMET's X5R dielectric features an 85°C maximum operating temperature and is considered "semi-stable." The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C.
  • Operating temperature range from -55°C to +85°C
  • Capacitance offerings ranging from 0.01 µF to 100 µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage rating from 4V up to 50V
  • Non-polar device, minimizing installation concerns
  • Temperature stable dielectric
  • Extremely low ESR and ESL
  • No piezoelectric noise

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

C0603C225K4PAC7867
Best Seller
Packaging type Cut Tape
 
Additional packaging options available
Re-Reel (minimum 500/reel):1288203RL Check stock
Full Reel in 4000/reel:2665591 Check stock

16,565 In stock

8,000 more will be available on 1/29/23
12,000 more will be available on 2/16/23
4,000 more will be available on 3/4/23
4,000 more will be available on 3/30/23
4,000 more will be available on 5/18/23

Reserving future stock

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr1.08

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ kr1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ kr0.515
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ kr0.362
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ kr0.296
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ kr0.285
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 4000/reel: 2665591

 

 
Check stock location (important)
 
 

 

More stock available week commencing 6/26/23

 

 
Quantity List Price Your Price
4000+ kr0.24
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ kr0.236
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1288203) x 1.08 = kr10.80
Total Price: kr10.80
Choose your packaging preference
*Note: If you have selected a re-reeled item a kr50.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.