You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3706A-SNFP

Six Slot System Switch, No Display and Keypad, True RMS, Auto, Manual Range, 300 V, 3 A, 7.5 Digit

KEITHLEY 3706A-SNFP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
3706A-SNFP
Order Code:
2131295
Product Range
DMM 3700A
Technical Datasheet:
3706A-SNFP   Datasheet
See all Technical Docs

Product Range Selector (DMM 3700A)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7.5

:
Ethernet, GPIB, USB

:
3A

:
300V

:
0.1Gohm

:
DMM 3700A

:
3A

:
300V

:
1 Year

:
Current, Voltage, Frequency, Resistance, Temperature

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The 3706A model mainframe is ordered with the high performance multimeter, you receive a tightly integrated switch and measurement system that can meet the demanding application requirements in a functional test system or provide the flexibility needed in stand-alone data acquisition and measurement applications. The 3706A model system switch with high performance digital multimeter (DMM) contains six slots for plug-in cards in a compact 2U high (3.5 inches/89mm) enclosure that easily accommodates the needs of medium to high channel count applications. When fully loaded, a mainframe can support up to 576 two-wire multiplexer channels for unrivalled density and economical per channel costs. The high performance multimeter provides a tightly integrated switch and measurement system that meets the demanding application requirements in a functional test system or provides the flexibility needed in stand-alone data acquisition and measurement applications.
  • Six slot system switch mainframe with optional high performance multimeter
  • Multi-processor architecture optimized for high throughput scanning & pattern switching applications
  • Remote PC control via Ethernet, USB, and GPIB interfaces
  • Up to 576 two-wire or 720 one-wire multiplexer channels in one mainframe
  • Up to 2688 one-pole matrix crosspoints in one mainframe
  • Embedded Test Script Processor (TSP®) offering unparalleled system automation
  • Capable of over 14000 readings per second to memory with optional high performance multimeter
  • LXI Class B Version 2 with embedded Web browser interface for test setup and maintenance

Contents

Test script builder software suite CD, Ethernet crossover cable.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available to manufacturer lead time 15 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr42,752.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr42,752.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --