You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2700/7700/E

Bench Digital Multimeter, AC/DC Current, Voltage, Frequency, Period, Resistance, Temperature, 1KV

KEITHLEY 2700/7700/E
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2700/7700/E
Order Code:
2772528
Product Range
DMMs Integra
Technical Datasheet:
2700/7700/E   Datasheet
See all Technical Docs

Product Range Selector (DMMs Integra)

See all from this product range

Alternatives for 2700/7700/E

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5

:
GPIB, RS232

:
3A

:
750V

:
0.12Gohm

:
DMMs Integra

:
3A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, Temperature

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The 2700/7700/E from Keithley is an Integra series DMM, data acquisition, datalogging system with 2 slots with 20-channel differential multiplexer module. It blends Keithley's high performance DMM technology, switching expertise and data acquisition knowledge into compact, affordable, easy to use packages. It consists of a mainframe and growing line of plug-in switch/control module. The 7700 is a 20-channel differential multiplexer module with up to 50MHz bandwidth, automatic CJC and screw terminals. It has two slots for plug-in modules. Each slot can support a series of multiplexer, matrix or control modules and all the modules in a system operate simultaneously. Built-in signal conditioning with 1000V isolation simplifies system configuration and ensures good measurements. It has 1.000Kohm continuity (2W), 20.00000mA to 3.000000A DC current, -200 to 760°C to 350 to 1820°C temperature, 100.0000mV to 750.000V AC voltage, 1.000000A to 3.00000A AC current range.
  • GPIB, RS232 communication bus, 2 slots, 80 channels or 96 crosspoints
  • Battery backed memory buffer of 55,000 readings, 1.000000 ohm to 1.000000Kohm dry circuit resistance
  • 2000 readings/second on one channel maximum measurement speed
  • 100.0000mV to 1000.000V DC voltage, 1.000000 ohm to 100.0000Mohm DC resistance
  • 180 (channels/second) maximum scanning rate, 0°C to 50°C operating temperature
  • Built-in linearization for thermocouples, RTDs and thermistors
  • Non-volatile memory allows time stamped storage of 55K reading
  • 100V/120V/220V/240V ±10% power supply, 28VA power consumption
  • 89mm x 213mm x 370mm (rack mount), 104mm x 238mm x 370mm (bench) (H x W x D), 6.5Kg weight

Contents

Model 2700 with line cord, 7700 20-channel differential multiplexer module, Safety test leads (model 1751), Hardware for rack mounting, Certificate of calibration, User manual (P/N 2700-900-00) PDF on CD, Manual addenda (pertains to any improvements or changes concerning the instrument or manual), 2700S-903-01 quick results guide.

Warnings

Slot covers must be installed on unused slots to prevent personal contact with high voltage circuits.

Contact Sales for a quote

Request quote (min. kr 6000)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr24,172.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr24,172.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --