Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR86400E-3DBLI
Order Code4750935
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr51.780 |
| 10+ | kr48.120 |
| 25+ | kr46.570 |
| 50+ | kr45.570 |
| 100+ | kr44.350 |
| 250+ | kr43.020 |
| 500+ | kr42.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr51.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR86400E-3DBLI
Order Code4750935
DRAM TypeDDR2
Memory Density512Mbit
Memory Configuration64M x 8bit
Clock Frequency Max333MHz
IC Case / PackageBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR2
Memory Configuration
64M x 8bit
IC Case / Package
BGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
512Mbit
Clock Frequency Max
333MHz
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002559