Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr46.700 |
| 5+ | kr44.880 |
| 10+ | kr42.720 |
| 20+ | kr41.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr46.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25F4026
Order Code634566
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (17-Jan-2023)
Alternatives for P25F4026
2 Products Found
Product Overview
The P25F4026 is a 1-contact female/spring contact ATE Spring Probe with 2.54mm minimum pitch and serrated head. It has vertical connector orientation and PC tail/through board connection type. Contact base is made of rhodium plated beryllium copper plunger/phosphor bronze shell with gold plated termination. For use with S25-346 or S25-546 receptacle/sleeve.
- 3A Current rating
- 30mΩ Contact resistance
- 10000000 cycles Durability
Applications
Industrial
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
Lead (17-Jan-2023)
Centreline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363