You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE IKPK7

INSULATED HAND TOOL KIT

FLUKE IKPK7
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
IKPK7
Order Code:
3214964
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
IKPK7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fluke Pk30 Tool Back Pack, Tool Pouch, Nose Pliers, Slotted/ Phillips Tips, H.D. Pliers & Cutters

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

IKPK7 Fluke Pack30 professional tool backpack and insulated hand tools starter kit. Ideal for electricians and technicians that are always on the go and need something to transport their insulated tools. This starter kit includes 5 x insulated screwdrivers, 3 x insulated pliers, the FLUKE pack30 professional tool backpack and the roll-up tool pouch. This professional tool backpack loaded with the 1000V insulated hand tools starter kit, containing the most often used insulated screwdrivers, electrical pliers and cutters. Three sizes of slot screwdrivers. #1 and #2 Phillips screwdrivers. Long nose pliers, heavy duty diagonal cutters and heavy-duty lineman combination pliers. All made from hardened chromium-molybdenum-vanadium (CMV) steel. All certified to 1000volts AC and 1500VDC.
  • Over 30 pockets in six main storage compartments
  • Rugged, waterproof bottom base protects tools, keeps backpack upright
  • Stores, organizes and protects test equipment, hand tools, safety glasses, and personal items
  • Special pocket for tablet PCs and laptops 30cm wide or smaller
  • Dimension is 508mm x 330.2mm x 234.95mm

Contents

Pack30 professional tool backpack, 3 slotted insulated screwdrivers, 2 Phillips insulated screwdrivers, 3 insulated pliers, Roll-up tool pouch.

Footnotes

Do not use in wet or damp locations. Do not use unless the tool is clean and dry.

Warnings

Keep fingers behind the finger guards of the tool. Never touch conductive parts.

Contact Sales for a quote

Request quote (min. kr 6000)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr5,793.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr5,793.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --