You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 1000FLT

Light / Lux Meter, Florescent, Tester, 21.5 cm, 6.5 cm, 3 cm

FLUKE FLUKE 1000FLT
FLUKE FLUKE 1000FLT
FLUKE FLUKE 1000FLT
FLUKE FLUKE 1000FLT
FLUKE FLUKE 1000FLT
FLUKE FLUKE 1000FLT
Video
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1000FLT
Order Code:
2444035
Technical Datasheet:
FLUKE 1000FLT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
21.5cm

:
6.5cm

:
3cm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Fluke 1000FLT allows you to perform 5 tests with 1 compact tool. If your job requires keeping large numbers of fluorescent lights shining, the Fluke 1000FLT is an indispensable tool. This tester is a real time and money saver.
  • Lamp test: Test bulb without removing from fixture
  • Ballast test: Easily determine if ballast is working
  • Non-contact voltage: Quickly check for voltage presence
  • Pin continuity test: Tests if filaments have continuity
  • Ballast-type test: Determine if ballast is electronic or magnetic without taking fixture apart
  • Easy to use with a bright indicator light plus audible alert

Contents

1000FLT Fluorescent Light Tester, quick reference guide, four AA alkaline batteries, H1000 Holster, warranty card (3 year warranty)

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

Available to manufacturer lead time 7 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr3,506.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr3,506.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --