You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CT105M

Lighting Connector, 3 Contacts, Plug, Push Lock, 1 Rows

FLOW CT105M
FLOW CT105M
FLOW CT105M
FLOW CT105M
FLOW CT105M
FLOW CT105M
FLOW CT105M
FLOW CT105M
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLOW FLOW
Manufacturer Part No:
CT105M
Order Code:
3389827
Also Known As:
GTIN UPC EAN: 5060021997678

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Contacts

:
Plug (View Associated Connectors)

:
-

:
Push Lock

:
1Rows

:
Screw Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CT105M from Flow™ is a 3-Pole male push fit connector, designed specifically to help contractors create more complex lighting installations quickly, easily and safely.
  • Fast fit cable clamps and quick release lockable covers
  • Fits through a 40mm diameter aperture
  • Cable Size: 2.5mm² (maximum)
  • Voltage rating: 250V
  • Load current rating: 20A
  • IP rating: IP20
  • Dimensions: 79x36x24mm

Also Known As

GTIN UPC EAN: 5060021997678

50 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr38.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr38.33
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr36.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ kr35.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --