Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100274-300
Order Code4772455
Product RangeFMCA100274 Series
Technical Datasheet
3 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,669.000 |
| 5+ | kr1,537.000 |
| 10+ | kr1,430.000 |
| 25+ | kr1,355.000 |
| 50+ | kr1,301.000 |
| 100+ | kr1,261.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,669.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100274-300
Order Code4772455
Product RangeFMCA100274 Series
Technical Datasheet
Connector to ConnectorSMA RP Plug to TNC Plug
Coaxial Cable TypeLMR-240-UF
Impedance50ohm
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColourBlack
Product RangeFMCA100274 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA RP Plug to TNC Plug
Impedance
50ohm
Cable Length - Metric
7.62m
Product Range
FMCA100274 Series
Coaxial Cable Type
LMR-240-UF
Cable Length - Imperial
25ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001