You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT510
Light / Lux Meter, 20000 lx, 1 lx, 5 %, 141 mm, 45 mm, 20 mm
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- LT510
- Order Code:
- 3018725
- Also Known As:
- GTIN UPC EAN: 793950475119
- Technical Datasheet:
- LT510 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20000lx
- :
- 1lx
- :
- 5%
- :
- 141mm
- :
- 45mm
- :
- 20mm
- :
- -
Technical Documents (2)
Product Overview
- Measure light levels in Foot-Candle or Lux units using a precision photo diode with cosine and colour correction filter
- Zero function
- Backlit LCD to view in dimly lit areas
- Data Hold and Min/Max functions
- Auto power off with disable
- Tripod mountable (Tripd not included)
- Complete with light sensor cover, wrist strap, and 3x AAA batteries
- Foot Candle: 0 to 1860FC
- Lux: 0 to 20,000Lux
- Dimensions: 141x45x20mm
- Weight: 160g
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr1,213.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.