Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900393354
Order Code3793669
Also Known AsA544, 4LR44, E300832600
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900393354
Order Code3793669
Also Known AsA544, 4LR44, E300832600
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeA76
Battery TechnologyAlkaline
External Diameter11.6mm
Battery Capacity175mAh
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity2
Battery Type / SizeButton Cell
Weight1.85g
Battery IEC CodeLR44
Battery NEDA Code1166A
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
175mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
LR44
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
A76
External Diameter
11.6mm
External Height
5.4mm
Pack Quantity
2
Weight
1.85g
Battery NEDA Code
1166A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001