Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,145.000 |
5+ | kr1,021.000 |
10+ | kr1,001.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr1,145.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSA1250
Order Code3585086
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96, 4 Sn, Ag
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature221°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Product Overview
The SA1250 is a Solder Wire made of Sn96Ag4. Caused by the forthcoming EC decree the use of unloaded tin solder wires is demanded. The increasing demands on the safety at work and the protection of the environment additionally support the demand for unloaded soldering. The high-quality EDSYN solder wire SA with 7 silver alloy is provided with a NO-CLEAN flux according F-SW 34.
- Solution for soldering in future
- Non polluting, lead free solder wire
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96, 4 Sn, Ag
External Diameter - Imperial
0.039"
Weight - Metric
250g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
1mm
Melting Temperature
221°C
Weight - Imperial
8.818oz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26