Print Page
41 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr114.970 |
| 5+ | kr112.960 |
| 10+ | kr110.850 |
| 20+ | kr108.840 |
| 50+ | kr106.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr114.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-0009.0
Order Code2833966
Product Range61 Series
Technical Datasheet
For Use WithEAO 61 Series Switches
IP / NEMA RatingIP65
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-0009.0 is an indicator actuator.
- Tightening torque is 0.5Nm max
- IP40 rear side, according to EN IEC 60529, IP67 front side, according to EN IEC 60529 protection
- Plastic, according to UL 94 V0, self-extinguishing (housing material)
- Storage temperature range from -40°C to + 85°C
- IP65 front protection
Technical Specifications
For Use With
EAO 61 Series Switches
Product Range
61 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402