Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoKAE09LGGT
Order Code4357533
Product RangeKAE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | kr11.420 |
Price for:Each
Minimum: 1000
Multiple: 1000
kr11,420.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKAE09LGGT
Order Code4357533
Product RangeKAE Series
Technical Datasheet
No. of Circuits9Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeKAE Series
Switch TypeDIP
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Circuits
9Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
KAE Series
SVHC
No SVHC (27-Jun-2018)
Switch Actuator Style
Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536