You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DANLERS DUSW

Photocell Switch, Time Lag, Dusk to Dawn, IP66, 75 mm x 60 mm x 37 mm

DANLERS DUSW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DANLERS DANLERS
Manufacturer Part No:
DUSW
Order Code:
8186707
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Photocell
Technical Datasheet:
DUSW   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Photocell)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Photocell

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Switches lights on at dusk and off at a chosen period. Ideal for outdoor lighting during the evening, for security and convenience.
  • Adjustable time lag before switching off, 1 to 16 hours
  • Up to 6A (1500W) of tungsten or up to 4A (1000W) of fluorescent or discharge
  • IP54 weatherproof rating
  • Complete with back box

Available to manufacturer lead time 5 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr301.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ kr301.07
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr279.88
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --