Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr71.580 |
| 10+ | kr63.750 |
| 25+ | kr62.440 |
| 50+ | kr61.240 |
| 100+ | kr59.830 |
| 500+ | kr54.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr71.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN20AD03-SM
Order Code4729508
Technical Datasheet
Power Supply ApplicationsCommunications Equipment, Networking Equipment, Servers and Storage Equipments
DC / DC Converter TypeMicro Module
Output Power Max16.5W
Output Voltage Min600mV
Output Voltage Max5.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max24V
Height3.5mm
Depth6mm
Width6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
Communications Equipment, Networking Equipment, Servers and Storage Equipments
Output Power Max
16.5W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
24V
Depth
6mm
Product Range
-
DC / DC Converter Type
Micro Module
Output Voltage Min
600mV
Output Current Max
3A
Input Voltage DC Min
9V
Height
3.5mm
Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36