Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr2,613.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,613.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Digital lux meter for LED lamps
- 5 ranges from 40 to 400,000 lux
- Measure LED lamp light and standard lamp light
- Resolution of 0.01 to 10 lux, powered by 9V, 6F22 battery (alkaline recommended)
- Automatic or manual ranges
- 4000 counts LCD display, measurements in Lux or Fc
- Remote sensor for an optimal position
- Max, min, avg, hold functions
- Calibrated for the light from white LED, auto power-off
- Dimension is 38mm x 55mm x 130mm (case), 25 x 55 x 80mm (sensor), weight is 250g
Contents
Digital lux meter, Protective carrying case.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Measurement Max
40000lx
Accuracy
3%
External Width
55mm
Product Range
-
Resolution (lx)
10lx
External Height
130mm
External Depth
38mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5