Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoP3000ZL45X168HPSA1
Order Code3973647
Also Known AsSP005717389, P3000ZL45X168
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr66,064.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr66,064.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoP3000ZL45X168HPSA1
Order Code3973647
Also Known AsSP005717389, P3000ZL45X168
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current3kA
DC Collector Current3kA
Collector Emitter Saturation Voltage Vce(on)2.25V
Collector Emitter Saturation Voltage2.25V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationWire Leaded
Collector Emitter Voltage Max4.5kV
Collector Emitter Voltage V(br)ceo4.5kV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Single
DC Collector Current
3kA
Collector Emitter Saturation Voltage
2.25V
Power Dissipation Pd
-
Operating Temperature Max
150°C
IGBT Termination
Wire Leaded
Collector Emitter Voltage V(br)ceo
4.5kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
3kA
Collector Emitter Saturation Voltage Vce(on)
2.25V
Power Dissipation
-
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
4.5kV
IGBT Technology
IGBT 3 [Trench]
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:3A228.c
EU ECCN:3A228.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8