Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,025.000 |
| 5+ | kr1,005.000 |
| 10+ | kr984.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,025.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPW-301
Order Code4012934
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max96W
Output Voltage - Output 148VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PW-301 is a 96W/48V power output power supply with integral DIN mount. It includes short circuit/overload/over voltage protection. DIN Rail TS 35/7.5 or 15 mountable. Approved by EN55032, EN62368, IEC60068-2-6 microsoft certified gold partner.
- Input voltage range 100VAC to 240VAC, DC voltage 48V, efficiency is <gt/>85% (typical)
- Rated current is 2A, rated power is 96W
- Wire gauge range from 24 to 12AWG
- Output pitch is 5mm, input pitch is 10mm
- Operating temperature range from -10°C to +40°C
- Packaged dimension is 129.4mm x 88.9mm x 60.9mm
- Overload and overvoltage protection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
96W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
-
Technical Docs (1)
Alternatives for PW-301
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243