You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ED-549

I/O Module, Ethernet to Analogue, 8 Analogue Inputs, RS485

BRAINBOXES ED-549
BRAINBOXES ED-549
BRAINBOXES ED-549
BRAINBOXES ED-549
BRAINBOXES ED-549
BRAINBOXES ED-549
Video
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ED-549
Order Code:
2448872
Product Range
ED Series
Also Known As:
GTIN UPC EAN: 837324003369
Technical Datasheet:
ED-549   Datasheet
See all Technical Docs

Product Range Selector (ED Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Ports

:
Industrial

:
DIN Rail

:
-

:
RJ45 x 1

:
10Mbps, 100Mbps

:
VDC

:
ED Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The ED-549 is an Ethernet to 8 Analogue Inputs Device with RS-485 gateway. It is suitable for high-precision measurements of voltages and currents. Most parameters in the real world are measured using sensors with analogue outputs sensors and brainboxes ED-549 takes these real world signals and turns them into data on your network. As well as the popular 0 to 10V and 4 to 20mA input devices, there is now a programmable gain amplifier (PGA) allowing full scale signals as small as ±75mV to be resolved to 12-bit accuracy across 8 analogue inputs. Each channel is individually configurable for voltage or current input with its own programmable gain. Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, JavaScript, PHP and more. It is configured and secured from a web browser and can be installed as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications.
  • DCON ASCII over TCP or Com Port IO protocol
  • Integrated DIN-rail mount
  • Monitor instantly from any web-browser
  • Full resolution measurements down to 75mV by programmable gain amplifier
  • 12 Measurements per second
  • 16-bit Measurement resolution
  • 5 to 95% Non-condensing ambient relative humidity

Applications

Motor Drive & Control, Thermal Management, LED Lighting, HVAC, Communications & Networking, Automation & Process Control, Industrial, Test & Measurement

Also Known As

GTIN UPC EAN: 837324003369

6 In stock Need more?

More stock available week commencing 8/14/23
Standard lead time for this product is 9 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr4,955.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr4,955.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --