You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WP12-01
20A, 20AX 1 Way Outdoor Switch
- Manufacturer:
- BG ELECTRICAL BG ELECTRICAL
- Manufacturer Part No:
- WP12-01
- Order Code:
- 3458762
- Also Known As:
- GTIN UPC EAN: 5050765022132
- Technical Datasheet:
- WP12-01 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IP66
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 20A, 20AX Inductive rated switch
- Earth terminal in mounting box
- All cable entries in the 4x sides have removable blanking caps
- 20/25mm Drill-out entry in rear face
- Cable entries: 5x 20mm, 1 in each of 3x sides and 2x in the remaining side
- Terminal capacity: 4x 1.0mm², 4x 1.5mm², 2x 2.5mm² and 4.0mm²
Also Known As
130 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | kr78.94 | |
5+ | kr76.05 |
Pricing is unavailable. Please contact customer services.