Print Page
Image is for illustrative purposes only. Please refer to product description.
431 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr44.820 |
5+ | kr43.400 |
10+ | kr42.310 |
20+ | kr41.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr44.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoPL004002
Order Code4280672
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max4A
Contact Voltage AC Max400V
For Use WithControl and Direct Switching Power Circuits
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
PL004002 is a contact block with screw terminals.
- NO (normally open) contact
- 4N operating force, M3.5 screw connection
- Slow action, double breaking contacts
- IMQ, RINA, EAC, CCC, UL, UKCA marking
- 50/60Hz frequency, 690V rated insulation voltage
- 4KV rated impulse withstand voltage, 16A rated thermal current
- 10A rated enclosed thermal current
- Contact insulation resistance is ≤ 25mohm
Technical Specifications
Switch Terminals
Screw
Contact Current Max
4A
For Use With
Control and Direct Switching Power Circuits
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
400V
Contact Voltage DC Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012