You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

102-01

Evaluation Module, Qi Receiver Simulator V1.0, Wireless Power Receiver

AVID 102-01
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVID AVID
Manufacturer Part No:
102-01
Order Code:
2434591
Technical Datasheet:
102-01   Datasheet
See all Technical Docs

Product Overview

The 102-01 is a Qi Receiver Simulator can be placed on a Qi wireless charging transmitter and used to test the transmitter's operation and performance. DIP switches on top of the Qi Receiver Simulator are used to select a number of different receiver operational modes as well as change the communication modulators and output load. This Qi Receiver Simulator is WPC v1.0 compatible.
  • Stand alone, easy to use device
  • Regulated 5VDC output
  • Selectable comm. tests and modulators
  • LEDs for device status
  • Test points for bridge voltage and comm. modulator
  • Selectable internal load
  • Terminals for external load

Applications

Test & Measurement, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Avid

:
-

:
Wireless Development

:
Wireless Power Receiver

:
Qi Receiver Simulator V1.0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Best Seller

3 In stock Need more?

More stock available week commencing 7/10/23
Standard lead time for this product is 6 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr3,780.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr3,780.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --