You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANSMANN 1600-0427

Torch, Hand Held, 3W LED, 70 lm, 67 m, AA, Aluminium

ANSMANN 1600-0427
ANSMANN 1600-0427
ANSMANN 1600-0427
ANSMANN 1600-0427
ANSMANN 1600-0427
ANSMANN 1600-0427
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1600-0427
Order Code:
4127049
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4013674179169
Technical Datasheet:
1600-0427   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Daily Use Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
70lm

:
67m

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

1600-0427 is a high-quality LED torch for daily use 70B always brings light to the dark. The torch was developed for a wide range of uses and is an indispensable companion in everyday life. For household uses such as trips to the basement, an evening stroll, during power cuts, for illuminating dark corners and rooms, when tidying up, renovating, when moving house, to attract attention or for many other occasions this is user torch. The compact device is so small that it is guaranteed to fit anywhere whether in user handbag, toolbox or the handlebar bag on your bike. Despite its small dimensions and light weight, this high-performance torch is amazingly bright, for maximum light output, the power LED is enclosed in an optical reflector system that optimally focuses the light. This achieves a brightness of 70lumen and a lighting range of 67m. The energy consumption of the Daily Use 70B torch is surprisingly low. The energy source provides up to 30h light.
  • Silver / black colour, 1× Mignon AA / LR6 power supply
  • IPX4 protection class
  • Compact and super bright
  • Practical and effective
  • 3 years warranty

Contents

LED torch, 1× mignon AA / LR6 battery, wrist strap, operating instructions.

Footnotes

This lamp is designed for mobile use, the included LED lamp is not replaceable and not suitable for household room illumination.

Also Known As

GTIN UPC EAN: 4013674179169

2 In stock Need more?

Standard lead time for this product is 5 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr106.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price Your Price
 
 
1+ kr106.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ kr103.55
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ kr101.51
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --