Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No1516-0009
Order Code2776777
Technical Datasheet
Battery Voltage3V
Battery Size Code2330
Battery TechnologyLithium Manganese Dioxide
External Diameter23mm
Battery Capacity250mAh
Battery TerminalsPressure Contact
External Height3mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight4g
Battery IEC CodeCR2330
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
250mAh
External Height
3mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2330
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2330
External Diameter
23mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
4g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058
UN Hazard Code:3090