You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMS OSRAM GROUP KRTB EJLP41.32
LED, Red, Green, Blue, SMD, 120 °, Square, R 10mA, G 5mA, B 5mA
- Manufacturer:
- AMS OSRAM GROUP AMS OSRAM GROUP
- Manufacturer Part No:
- KRTB EJLP41.32
- Order Code:
- 3479197RL
-
- Product Range
- DISPLIX E1010
- Also Known As:
- Q65112A5142
- Technical Datasheet:
- KRTB EJLP41.32 Datasheet
Product Range Selector (DISPLIX E1010)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red, Green, Blue
- :
- SMD
- :
- -
- :
- 120°
- :
- Square
- :
- R 10mA, G 5mA, B 5mA
- :
- R 63mcd, G 106mcd, B 22mcd
- :
- R 1.9V, G 2.9V, B 2.9V
- :
- R 621nm, G 526nm, B 469nm
- :
- DISPLIX E1010
- :
- -
Technical Documents (1)
Also Known As
Only 20,646 Remaining
Product is no longer manufactured
20,646 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 5:30pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price | Your Price |
---|---|---|
100+ | kr1.56 | |
500+ | kr1.01 | |
1000+ | kr0.951 | |
2500+ | kr0.892 | |
5000+ | kr0.874 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.