You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DMM1604
Bench Digital Multimeter, 1604 Series, 40000 Count, True RMS, Auto, Manual Range, 1 kV, 10 A
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- DMM1604
- Order Code:
- 605499
- Product Range
- 1604
- Technical Datasheet:
- DMM1604 Datasheet
Product Range Selector (1604)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.75
- :
- RS232
- :
- 10A
- :
- 750V
- :
- 40Mohm
- :
- 1604
- :
- 10A
- :
- 1kV
- :
- 3 Years
- :
- Current, Voltage, Frequency, Resistance
- :
- -
Technical Documents (1)
Product Overview
- 40,000 count, auto/manual ranging
- Basic d.c. V accuracy 0.08%
- Resolution 10µV, 10mohm, 0.1µA
- Large bright LED display (14mm/0.56")
- Current measurement up to 10 amps
- True RMS as functions, wide ac bandwidth
- Frequency measurement function
- Relative, T-Hold and Min-Max functions
- Isolated RS232 interface as standard
- Safety EN6101-1, EMC 50081-1, EN50082-1
Applications
Industrial, Maintenance & Repair, Test & Measurement
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr2,856.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.