Product Information
Product Overview
The SUPER 10 TAPE 12MM is a 3M™ Epoxy Film Electrical Tape made of flame-retardant epoxy film with pressure-sensitive thermosetting rubber resin adhesive. It is resistant to heat, oxidation, solvent and oils. The tape is puncture resistant and has excellent electrical and handling properties. It offers flexibility, high dielectric strength and conformability for easy handling and application. In application, the tape maintains good electrical properties after elongation. It is tough, conformable and resistant to solder damage. It is used in wrapping relays, coils, transformers, bobbin-wound sub-fractional horsepower shaded-pole motors and stick-wound coils. It can also be used for holding in fractional horsepower motors, arbour-wound coils and wire harnesses. Use as coil cover, anchor, harnessing, banding and as core, layer and crossover insulation.
- UL510 Flammability rating
- Adhesive has good initial adhesion and electrical purity
Applications
Motor Drive & Control, Maintenance & Repair, Industrial
Technical Specifications
Insulating
55m
180.4ft
12mm
No SVHC (17-Dec-2014)
-
Cream
0.47"
SUPE
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate