Du har angivit ett värde med ogiltiga tecken i de markerade fälten nedan. Granska ditt val och ange endast giltiga tecken.

 
 

SEN0220 - 

Add-On Board, Infrared CO2 Gas Sensor, 50000ppm, Gravity Series, Arduino, Digital Interface

SEN0220 - Add-On Board, Infrared CO2 Gas Sensor, 50000ppm, Gravity Series, Arduino, Digital Interface
SEN0220 - Add-On Board, Infrared CO2 Gas Sensor, 50000ppm, Gravity Series, Arduino, Digital Interface
SEN0220 - Add-On Board, Infrared CO2 Gas Sensor, 50000ppm, Gravity Series, Arduino, Digital Interface

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkare:
DFROBOT DFROBOT
Tillverkarens art.nr.:
SEN0220
Orderkod:
2946086
Produktsortiment
Gravity Series
Tekniskt datablad:
SEN0220   Datasheet
Se alla tekniska dokument

Produktinformation

:
Infrared CO2 Sensor 0-50000ppm
:
DFRduino UNO R3 - Arduino Compatible Board
:
Gravity Series
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Produktöversikt

UART infrared CO2 sensor which effective range is up to 50000ppm. This sensor is based on non-dispersive infrared (NDIR) technology and has good selectivity and oxygen-free dependency. It integrates temperature compensation and support UART communication mode. Most importantly, the product is easy to use, it is compatible with all types of microcontrollers with UART port, like Arduino, Raspberry Pi and other microcontrollers. This high-performance sensor that combines technology of mature infrared absorption gas detection with precision optical circuit design as well as sophisticated circuit design. It can be widely used in HVAC refrigeration and indoor air quality monitoring, industrial process and safety monitoring, agricultural and animal husbandry production process monitoring.
  • High sensitivity High resolution
  • Low power consumption
  • Excellent stability
  • Temperature compensation
  • Excellent linear output
  • High cycle life
  • Anti-water vapour interference
  • Need 5V power supply, even if using a 3.3V microcontroller (Genuino 101/ Raspberry Pi)
  • Service life greater than 5 years
  • Operating Humidity: 0-95% RH (no condensation)
  • Service Life in excess of 5 years
  • Board Dimension : 21x27mm
  • Weight: 42g

Tillämpningar

Inbäddad Design & Utveckling, Elektronisk design, IoT (Internet of Things)

Innehåll

Sensor converter board, UART Infrared CO2 sensor probe (0-50000ppm), 6-pin sensor cable, PH2.0 gravity UART cable, XH2.54 4-pin header.

Fotnoter

Note: The CO2 sensor needs a 5V power supply, even you are using a 3.3V microcontroller such as a Genuino 101 or Raspberry Pi.

Relaterade sökningar

59 I lager

3 i lager för leverans nästa dag (Liege stock)
56 i lager för leverans nästa dag (UK stock)
 
Kontrollera lager och ledtider

Mer i lager i veckan som börjar med 2020-03-09

833,00 kr

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris Ditt pris
 
 
1+ 833,00 kr