-29°C RTD Temperature Sensors (RTDs):
9 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
| Jämför | Pris för | Antal | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3795177 | Each | 1+ 2 076,000 kr | Min: 1 / Mult: 1 | Probe with Leads | -50°C | Class A DIN | 230°C | 100ohm | -29°C | 180°C | 100ohm | Platinum | Glass Filled Nylon | 12.7mm | 31.75mm | 1m | 3.3ft | MTP Connector | 3-Wire | RTD-800 Series | ||||
Each | 1+ 2 041,260 kr | Min: 1 / Mult: 1 | Probe with Leads | -50°C | Class A DIN | 230°C | 100ohm | -29°C | 180°C | 100ohm | Platinum | Glass Filled Nylon | 12.7mm | 31.75mm | 1m | 3.3ft | MTP Connector | 3-Wire | RTD-800 Series | |||||
Each | 1+ 1 322,000 kr | Min: 1 / Mult: 1 | Probe with Leads | -29°C | Class A | 100°C | 100ohm | -29°C | 100°C | 100ohm | Platinum | - | 6.35mm | 152.4mm | 3m | 9.8ft | Wire Leaded | 4-Wire | P-L Series | |||||
Each | 1+ 2 555,000 kr | Min: 1 / Mult: 1 | Probe with Leads | -29°C | Class B | 100°C | - | -29°C | 100°C | 100ohm | Platinum | - | 3.18mm | 152.4mm | 3m | 9.8ft | Wire Leaded | 4-Wire | P-M Series | |||||
3804750 | Each | 1+ 2 171,000 kr | Min: 1 / Mult: 1 | Probe with Leads | - | Class B | 100°C | 100ohm | -29°C | 100°C | 100ohm | Platinum | - | 6.35mm | 152.4mm | 3m | 9.8ft | Wire Leaded | 4-Wire | P-M Series | ||||
3868021 | Each | 1+ 2 102,000 kr | Min: 1 / Mult: 1 | Probe with Leads | -50°C | Class B | 250°C | 100ohm | -29°C | 250°C | 100ohm | Platinum | - | 2mm | 20mm | 6m | 19.7ft | Wire Leaded | 4-Wire | P-M Series | ||||
3804749 | Each | 1+ 2 429,000 kr | Min: 1 / Mult: 1 | Probe with Leads | -29°C | Class B | 100°C | 100ohm | -29°C | 100°C | 100ohm | Platinum | - | 6.35mm | 152.4mm | 15m | 49.2ft | Wire Leaded | 4-Wire | P-M Series | ||||
2810607 | Each | 1+ 2 307,560 kr | Min: 1 / Mult: 1 | Probe with Leads | -29°C | Class B | 100°C | 100ohm | -29°C | 100°C | 100ohm | Platinum | - | 6.35mm | - | - | - | Wire Leaded | 4-Wire | P-M Series | ||||
2821332 | Each | 1+ 1 395,450 kr | Min: 1 / Mult: 1 | Probe with Leads | -29°C | Class A | 100°C | 100ohm | -29°C | 100°C | 100ohm | Platinum | - | 6.35mm | 152.4mm | 3m | 9.8ft | Wire Leaded | 4-Wire | P-L Series | ||||