2. Semiconductors - ICs
                                                                                                3. Network Controllers
                                                                                                4. Ethernet Controllers
                                                                                                Skriv ut sida

                                                                                                ENC28J60-I/SP

                                                                                                Ethernet Controller, Ethernet Controller, IEEE 802.3, 3.1 V, 3.6 V, DIP, 28 Pins

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                MICROCHIP ENC28J60-I/SP
                                                                                                TillverkareMICROCHIP
                                                                                                Tillverkarens art.nr.ENC28J60-I/SP
                                                                                                Orderkod1564402
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                78 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                NU* på beställningar över 500,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+41,120 kr
                                                                                                25+40,260 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                41,12 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                MICROCHIP
                                                                                                TillverkareMICROCHIP
                                                                                                Tillverkarens art.nr.ENC28J60-I/SP
                                                                                                Orderkod1564402
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Device TypeEthernet Controller
                                                                                                Supported StandardsIEEE 802.3
                                                                                                Supply Voltage Min3.1V
                                                                                                Supply Voltage Max3.6V
                                                                                                IC Case / PackageDIP
                                                                                                No. of Pins28Pins
                                                                                                IC MountingThrough Hole
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktöversikt

                                                                                                The ENC28J60-I/SP is a stand-alone Ethernet Controller with an industry standard serial peripheral interface (SPI). It is designed to serve as an Ethernet network interface for any controller equipped with SPI. The ENC28J60 meets all of the IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. It also provides an internal DMA module for fast data throughput and hardware assisted checksum calculation, which is used in various network protocols. Communication with the host controller is implemented via an interrupt pin and the SPI, with clock rates of up to 20MHz. Two dedicated pins are used for LED link and network activity indication.

                                                                                                • Fully compatible with 10/100/1000Base-T networks
                                                                                                • Integrated MAC and 10Base-T PHY
                                                                                                • Supports one 10Base-T port with automatic
                                                                                                • Polarity detection and correction
                                                                                                • Supports full and half-duplex modes
                                                                                                • Programmable automatic re-transmit on collision
                                                                                                • Programmable padding and CRC generation
                                                                                                • Programmable automatic rejection of erroneous packets
                                                                                                • SPI interface with clock speeds up to 20MHz
                                                                                                • 8kB transmit/receive packet dual port SRAM
                                                                                                • Configurable transmit/receive buffer size
                                                                                                • Hardware managed circular receive FIFO
                                                                                                • Byte-wide random and sequential access with auto-increment
                                                                                                • Medium Access Controller (MAC) supports uni-cast, multicast and broadcast packets

                                                                                                Tillämpningar

                                                                                                Industrial, Communications & Networking

                                                                                                Varningar

                                                                                                ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniska specifikationer

                                                                                                Device Type

                                                                                                Ethernet Controller

                                                                                                Supply Voltage Min

                                                                                                3.1V

                                                                                                IC Case / Package

                                                                                                DIP

                                                                                                IC Mounting

                                                                                                Through Hole

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Supported Standards

                                                                                                IEEE 802.3

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                No. of Pins

                                                                                                28Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                -

                                                                                                Teknisk dokumentation (3)

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Tillhörande produkter

                                                                                                3 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                United States
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
                                                                                                US ECCN:5A991.b.4.b
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.009525
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code