2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Parallel Drivers
                                                                                                Skriv ut sida

                                                                                                MIC5800YN

                                                                                                Latched Driver, Latched, 500 mA, 4 Outputs, 5 V, 15 V, DIP

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                MICROCHIP MIC5800YN
                                                                                                TillverkareMICROCHIP
                                                                                                Tillverkarens art.nr.MIC5800YN
                                                                                                Orderkod2510397
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                87 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                NU* på beställningar över 500,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+26,570 kr
                                                                                                25+17,780 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                26,57 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                MICROCHIP
                                                                                                TillverkareMICROCHIP
                                                                                                Tillverkarens art.nr.MIC5800YN
                                                                                                Orderkod2510397
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Device TypeLatched
                                                                                                Output Current500mA
                                                                                                No. of Outputs4Outputs
                                                                                                Supply Voltage Min5V
                                                                                                Supply Voltage Max15V
                                                                                                IC Case / PackageDIP
                                                                                                No. of Pins14Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktöversikt

                                                                                                The MIC5800YN is a 4-bit parallel-input Latched Driver with high-voltage, high-current integrated circuits comprised of CMOS data latches, a bi-polar Darlington transistor driver for each latch and CMOS control circuitry for the common CLEAR, STROBE and OUTPUT ENABLE functions. The bi-polar/MOS combination provides an extremely low-power latch with maximum interface flexibility. Data input rates are greatly improved in these devices. With a 5V supply, they will typically operate at better than 5MHz. With a 12V supply, significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS circuits. TTL or DTL circuits may require the use of appropriate pull-up resistors. The bi-polar outputs is suitable for use with relays, solenoids, stepping motors, LED or incandescent displays and other high-power loads. Both units have open-collector outputs and integral diodes for inductive load transient suppression.

                                                                                                • High voltage, current sink outputs
                                                                                                • Output transient protection
                                                                                                • Internal pull-down resistors
                                                                                                • Low-power CMOS latches

                                                                                                Tillämpningar

                                                                                                Communications & Networking

                                                                                                Tekniska specifikationer

                                                                                                Device Type

                                                                                                Latched

                                                                                                No. of Outputs

                                                                                                4Outputs

                                                                                                Supply Voltage Max

                                                                                                15V

                                                                                                No. of Pins

                                                                                                14Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                -

                                                                                                Output Current

                                                                                                500mA

                                                                                                Supply Voltage Min

                                                                                                5V

                                                                                                IC Case / Package

                                                                                                DIP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Teknisk dokumentation (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Indonesia
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.001667
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code