MGFW80 Series Isolated Through Hole DC / DC Converters:
4 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 151,000 kr 5+ 983,420 kr 10+ 963,720 kr | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81.6W | 2 Output | 12V | 3.4A | -12V | 3.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFW80 Series | |||||
Each | 1+ 1 088,000 kr 5+ 929,490 kr 10+ 910,920 kr | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81W | 2 Output | 15V | 2.7A | -15V | 2.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFW80 Series | |||||
Each | 1+ 1 079,000 kr 5+ 921,820 kr 10+ 903,370 kr | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81W | 2 Output | 15V | 2.7A | -15V | 2.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFW80 Series | |||||
Each | 1+ 1 107,000 kr 5+ 945,460 kr 10+ 926,570 kr | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81.6W | 2 Output | 12V | 3.4A | -12V | 3.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFW80 Series |