Behöver du fler?
| Antal | |
|---|---|
| 1+ | 15 689,000 kr |
Produktöversikt
92-6115-EU is a Simco-Ion AirForce ionizing blow-off gun with a 230V transformer (EU plug) designed with the operator in mind. The AirForce’s lightweight, flexible air hose, just 3/8” in diameter, moves with the operator and makes work easier. No high-voltage cable means improved operator safety. The gun’s ergonomic design with a light-touch trigger and easy-view LED minimizes fatigue and eliminates wrist hyperextension. The compact console can be mounted anywhere, so it doesn’t take up valuable workspace but is still easily accessible. To make the work environment more pleasant, the AirForce Model 6115 also features low audible noise. It is effective in removing particle contamination and ideal for use in clean process applications for semiconductor, medical, and HDD applications.
- IsoStat technology (intrinsically balanced; no calibration needed)
- ISO 14644-1 Class 4 cleanliness operation
- Ergonomic gun design in durable static dissipative material
- Reduces fatigue and wrist hyperextension, and holds up to high impact; ESD safe
- Flexible, lightweight air hose with integral low voltage power cable
- Moves with the operator and does not interfere with work, minimizes maintenance downtime
- Strong blow-off force, effective removal of particle contamination
- Replaceable emitter point assembly and quick eject filter
- Discharge: ±1000-100V 1.0 sec at 6” (15.2cm), 30 psi
- Input voltage is 24V AC, 10W powered from a wall transformer
Tekniska specifikationer
Hand Held
-
230VAC
To Be Advised
Teknisk dokumentation (1)
Tillhörande produkter
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:United States
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
Certifikat för produktefterlevnad