Molex provides a complete range of Off-the-Shelf cable solutions, with a broad offering of connectors and a variety of cable lengths, saving customers tooling costs, expediting development cycles and adding convenience to the purchasing process.

Click on the tabs below to see full product information and selection matrix, including videos, datasheets and brochures.

Discrete Cables

Discrete Cable Assemblies provide standard, predetermined cables that enable engineering to quality test systems. These fully assembled, dual-ended cable assemblies are available in the most popular Molex connector families. Discrete Cable Assemblies are designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Reducing both engineering (mechanical and electrical) and purchasing time, these assemblies are crimped in an automated press to eliminate the risk of poor crimping during prototyping. Discrete Cable Assemblies are ideal for prototyping and mass production.

Selection Matrix

Pico-Clasp

View More

MicroClasp

View More

Pico-Lock

View More

Micro-Lock Plus

View More

PicoBlade

View More

CLIK-Mate

View More

Mini-Lock

View More

Nano-Fit

View More

Micro-Fit

View More

Ultra-Fit

View More

Mini-Fit

View More

Mega-Fit

View More

Key Features

  • Discrete cable assemblies with a range of Molex Connectors available off the shelf
  • Designed to support development and production programs
  • Multi-colour cables ensure correct connection
  • Ensures high quality
  • Meets current automotive industry standards
  • Meets 2011/65/EU RoHS Compliance
  • Decreases engineering time and resources
  • UL 1061 and UL 1007 discrete wires
  • Ready to use in electronic appliance applications
  • Provide ease of design, prototyping and production
  • Pin-to-pin mapping from receptacle to PCB header
  • Provides ready-to-use, plug-and-play connections
  • Meet design needs after prototyping is complete

Resources

Overmolded Cables

Overmolded Cable Assemblies provide a full assembled, dual-ended and ruggedized standard cable, available with the most popular Molex connector families. Designed with the largest wire gauge connectors can accommodate using a jacketed cable, these assemblies reduce both the purchasing time and the engineering time (mechanical and electrical) needed to qualify a cable. These cables are available as standard and reduce costly tooling charges for prototyping overmolded products. With multiple circuit sizes and cable lengths, these cables are great for use in prototyping all the way to mass production.

Selection Matrix

Nano-Fit

View More

Mini-Fit Jr.

View More

Mega-Fit

View More

Key Features

  • Overmolded strain relief
  • Reduces mechanical stress on wires and terminals
  • Positive latching on housings
  • Prevents accidental disconnects
  • Clean body terminals
  • Protect against potential damage of terminals during handling and mating
  • Double-ended assemblies
  • Provide a variety of applications options
  • Design flexibility
  • Various connector family options offer solutions based on size, current carrying capacity, wire style or circuit-size needs

Resources

Pre-Crimped Leads

Molex’s range of pre-crimped leads offers a simple and cost-effective solution for any pre-production and prototype requirements. Available for the most popular Molex connector families, the leads are offered in female-to-female and male-to-male configurations and lengths of 150mm and 300mm.

Selection Matrix

C-Grid III

View More

CLIK-Mate

View More

DuraClik

View More

Mega-Fit

View More

MicroClasp

View More

Micro-Fit 3.0

View More

Mini-Fit

View More

Pico-Clasp

View More

Pico-Lock

View More

Pico-SPOX

View More

Sherlock

View More

Standard .062"

View More

Standard .093"

View More

Key Features

  • Pre-crimped and fully tested cables
  • Available in 150mm and 300mm lengths
  • Leads crimped on both ends
  • UL listed cables
  • Available for most popular Molex families
  • Decrease time to market
  • Ideal for all prototype and pre-production requirements
  • Suitable for wire-to-wire applications and when cut in half wire-to-board applications
  • Assures high-quality approved materials
  • Helps customers choose the right connector before investing in application tooling

Resources

Applications

Transportation

Consumer

Data/Computing

Telecom/Networking

Industrial

Medical