Low

2-640452-0 - 

Kabel-till-kort kontaktdon, Vertikalt, 2.54 mm, 20 Kontakt(-er), Hylsstickpropp, MTA-100 Serien

2-640452-0 - Kabel-till-kort kontaktdon, Vertikalt, 2.54 mm, 20 Kontakt(-er), Hylsstickpropp, MTA-100 Serien

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
2-640452-0
Orderkod:
588465
Produktsortiment
MTA-100 Serien
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktöversikt

The MTA-100 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. MTA 100 connectors have contacts in a single row on 0.100-inch (2.54mm) centre. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
  • Colour coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings
  • Terminates 28 to 22AWG discrete wire or notched ribbon cable
  • 2 to 28 Positions ad shrouded headers 2 to 14 available
  • 250V and 5A Rating

Tillämpningar

Industri

Produktinformation

:
2.54mm
:
20Kontakt(-er)
:
Hylsstickpropp
:
MTA-100 Serien
:
Hålmontering
:
1Rad(-er)
:
Tennpläterade kontakter
:
Kopparlegering
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Relaterade sökningar

Lagerförs inte längre

No longer stocked:: true No Longer Manufactured::