7070214
NORGREN
10K510405
REGULATOR, BANJO, 4MM
Temperature range:M5; Thread type:M5; Tube O/D:4mm;
6
1
1+
162,21 kr
10+
154,13 kr
30+
149,27 kr
50+
142,88 kr
Tillbehör
7070238
NORGREN
10K510618
REGULATOR, BANJO, 6MM
Temperature range:1/8; Thread type:1/8"; Tube O/D:6mm;
32
1
1+
240,70 kr
10+
228,80 kr
30+
221,54 kr
50+
211,88 kr
Tillbehör
7015720
NORGREN
10K510628
REGULATOR, BANJO, 6MM
Temperature range:1/4; Thread type:1/4"; Tube O/D:6mm;
11
1
1+
240,70 kr
10+
228,80 kr
30+
221,54 kr
50+
211,88 kr
Tillbehör
7016566
NORGREN
10TA00618
REGULATOR, BANJO, 6MM
Diameter, External:6mm; Thread size:1/8 BSP;
1
1
1+
237,08 kr
10+
225,37 kr
30+
218,21 kr
50+
208,69 kr
Tillbehör
3689864
ASCO JOUCOMATIC
342 03 082
FILTER-REGULATOR
Inte på lager
1
1+
638,86 kr
5+
619,69 kr
10+
600,52 kr
3689736
ASCO JOUCOMATIC
342 03 303
FILTER-REGULATOR, LUBRICAT
Inte på lager
1
1+
1 073,22 kr
5+
1 041,10 kr
10+
1 008,80 kr
3632489
SMC
ARJ1020F-M5-06
REGULATOR, MINI, 6MM
10
1
1+
204,18 kr
4+
194,01 kr
10+
190,15 kr
Tillbehör
3631874
SMC
IS1000-01-X215
PRESSURE SWITCH
Depth, external:15mm; Length / Height, external:58.5mm; Power, switching VA max:2VA; Power, switching max:2W; Pressure range, operating:0.15-0.6 MPa; Pressure, max:0.7MPa; Pressure, proof:1MPa; Temperatu;
4
1
1+
865,98 kr
4+
822,67 kr
10+
806,32 kr
3631813
SMC
IS1000E-201Y-X201-Q
PRESSURE SWITCH
Leveranstid
1
1+
929,75 kr
4+
883,34 kr
10+
865,62 kr
3631771
SMC
IS1000M-2Y-X201-Q
PRESSURE SWITCH
Leveranstid
1
1+
929,60 kr
4+
883,21 kr
10+
865,64 kr
7011052
NORGREN
R07-100-RNKG
REGULATOR, G1/8"
Flow rate:7.5l/s; Pressure range, operating:0 to 20 bar; Temperature, max:65°C; Temperature, min:-20��C; Thread size:G 1/8;
76
1
1+
284,62 kr
4+
270,39 kr
10+
261,88 kr
20+
250,60 kr
mer...
7011404
NORGREN
R72G-2GK-RMN
REGULATOR, G1/4"
Pressure range, operating:0.3 to 10 Bar; Pressure, max:20bar; Temperature, max:65°C; Temperature, min:-20°C; Thread size:G1/4;
20
1
1+
372,20 kr
4+
353,69 kr
10+
342,60 kr
20+
327,61 kr
mer...
7011416
NORGREN
R72G-3GK-RMN
REGULATOR, G3/8"
Pressure range, operating:0.3 to 10 Bar; Pressure, max:20bar; Temperature, max:65°C; Temperature, min:-20°C; Thread size:G3/8;
3
1
1+
383,80 kr
4+
364,63 kr
10+
353,18 kr
20+
337,76 kr
mer...
7212707
NORGREN
R74G-4GK-RMN
REGULATOR, G1/2"
Pressure range, operating:0.3 to 10 Bar; Pressure, max:20bar; Temperature, max:65°C; Temperature, min:-20°C; Thread size:G1/2;
2
1
1+
582,91 kr
4+
553,84 kr
10+
536,28 kr
20+
512,97 kr
mer...
4174483
METAL WORK PNEUMATIC
RFL-R-B 6-6
PRESSURE GAUGE
Diameter, External:6mm; Flow rate:450l/min; Height:36mm; Length:47mm; Length / Height, external:41mm; Pressure range, operating:10 Bar; Size:15; Temperature, max:60°C; Temperature, min:-20°C; Width, exter;
14
1
1+
90,65 kr
5+
86,05 kr
10+
77,41 kr
Tillbehör
4174495
METAL WORK PNEUMATIC
RFL-R-B-8-8
PRESSURE GAUGE
Diameter, External:8mm; Flow rate:850l/min; Height:44mm; Length:55.5mm; Length / Height, external:49mm; Pressure range, operating:10 Bar; Size:20; Temperature, max:60°C; Temperature, min:-20°C; Width, ext;
6
1
1+
109,70 kr
5+
104,31 kr
10+
93,89 kr
Tillbehör
4174446
METAL WORK PNEUMATIC
RFL-R-U-6-6
PRESSURE GAUGE
Diameter, External:6mm; Flow rate:450l/min; Height:36mm; Length:47mm; Length / Height, external:41mm; Pressure range, operating:10 Bar; Size:15; Temperature, max:60°C; Temperature, min:-20°C; Width, exter;
40
1
1+
94,70 kr
5+
89,90 kr
10+
80,88 kr
Tillbehör
3632507
SMC
VBA1111-02GN
REGULATOR, BOOSTER, 1/4"
Leveranstid
1
1+
4 487,89 kr
4+
4 263,50 kr
10+
4 178,14 kr
3632519
SMC
VBA2100-03GN
REGULATOR, BOOSTER, 3/8"
4
1
1+
7 806,76 kr
4+
7 416,44 kr
10+
7 268,05 kr
7016578
NORGREN
10TA00828
REGULATOR, BANJO 8MM
Diameter, External:8mm; Thread size:1/4 BSP; Available until stocks are exhausted;
2
1
1+
190,97 kr
10+
181,53 kr
30+
175,71 kr
50+
168,16 kr
Tillbehör
7214194
NORGREN
11400-2G/PG100
REGULATOR, PRECISION G1/4"
Material:Zinc Alloy; Pressure range, operating:0.16 to 7; Pressure, max:25bar; Temperature, max:80°C; Temperature, min:-20°C; Thread size:G1/4;
Inte på lager
1
N/A
3689852
ASCO JOUCOMATIC
342 03 081
FILTER-REGULATOR
Available until stocks are exhausted;
Inte på lager
1
N/A
3689797
ASCO JOUCOMATIC
342 04 033
REGULATOR
Inte på lager
1
N/A
3689840
ASCO JOUCOMATIC
342 04 046
FILTER-REGULATOR
Inte på lager
1
N/A
3689724
ASCO JOUCOMATIC
342 04 128
FILTER-REGULATOR LUBRICAT
Inte på lager
1
N/A