Low

RN52SRC-I/RM100 - 

BLUETOOTH VER 3.0, 2,4GHZ, RN52SRC V1.00

MICROCHIP RN52SRC-I/RM100

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
RN52SRC-I/RM100
Orderkod:
2491390
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktinformation

:
Bluetooth 3.0
:
10m
:
85°C
:
3V
:
3Mbps
:
3.6V
:
-85dBm
:
Klass 2
:
-40°C
:
-
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Produktöversikt

The RN52SRC-I/RM100 is a Bluetooth Audio Module provides a highly integrated solution for delivering high quality stereo audio in a small form factor. It combines a class 2 Bluetooth radio with an embedded DSP processor. The module is programmed and controlled with a simple ASCII command language. This module complies with Bluetooth specification version 3.0. It integrates RF, a baseband controller, etc., making it a complete Bluetooth subsystem. It supports a variety of profiles including HSP/HFP, A2DP, AVRCP, SPP and iAP. It provides an UART interface, several user programmable I/O pins, stereo speaker outputs, microphone inputs and an USB port.
  • Fully qualified Bluetooth® version 3.0 module
  • Fully compatible with Bluetooth version 2.1+EDR, 1.2 and 1.1
  • Software configurable through commands over UART console interface
  • Dedicated GPIO pins enable MCUs to access control and status functions efficiently
  • Postage-stamp-sized form factor
  • A2DP, AVRCP, HFP/HSP and SPP embedded Bluetooth stack profiles
  • Dual-channel, differential audio input and output for highest quality audio
  • Supports iAP profile to discover iOS devices and apps
  • Integrated amplifier for driving 16R speakers
  • UART (SPP) data connection interfaces
  • External audio CODECs supported via S/PDIF and I2S interface
  • Castellated SMT pads for easy and reliable PCB mounting

Tillämpningar

Trådlös Kommunikation, Audio, Fordon, Sjukvård, Datorer & kringutrustning till datorer