Low

RN2483-I/RM095 - 

LORA TRANSCEIVER MOD, 433/868MHZ, 14DBM

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
RN2483-I/RM095
Orderkod:
2491391
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktöversikt

The RN2483-I/RM095 is a 433/868MHz low-power long range fully-certified Transceiver Module based on wireless LoRa™ technology. The RN2483 utilizes unique spread spectrum modulation within the sub-GHz band to enable long range, low power and high network capacity. The module is embedded LoRaWAN™ Class-A protocol enables seamless connectivity to any LoRaWAN compliant network infrastructure, whether public or privately deployed. The module is specifically designed for ease of use, which shortens development time and speeds time to market. LoRa technology is ideal for battery-operated sensors and low power applications. It is the first LoRa module to pass LoRa Alliance Certification testing. It is certified to the LoRaWAN 1.0 specification, ensuring that designers can quickly and easily integrate their end devices into any LoRaWAN network.
  • On-board LoRaWAN™ Class A protocol stack
  • ASCII command interface over UART
  • Compact form factor 17.8 x 26.7 x 3mm
  • Castellated SMT pads for easy and reliable PCB mounting
  • Device firmware upgrade (DFU) over UART
  • 14 GPIO for control, status and ADC
  • European R&TTE directive assessed radio module
  • -40 till 85°C drifttemperaturintervall

Tillämpningar

Automation & Processkontroll, Sensing & Instrumentation, Telekommunikation & Networking, Trådlös Kommunikation

Produktinformation

:
FSK, GFSK, LoRa
:
5.468Kbps
:
868MHz
:
-148dBm
:
2.1V
:
3.6V
:
14dBm
:
SPI, UART
:
38.9mA
:
Automatisk mätaravläsning, Trådlösa sensornätverk, Hem- och byggautomation
:
-
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Relaterade sökningar

Tillverkas inte längre

Tillgängliga alternativ

2707474 - Utvärderingskort, 902 MHz RF-transceiver

2707475 - Utvärderingskort, 868 MHz RF-transceiver

2707476 - Utvecklingskort, MCU PIC24FJ128GA204, integrerad programmeringsenhet/felsökare, analog potentiometer

Visa alla alternativ/rekommendationer
No longer stocked:: No Longer Manufactured:: true