Low

LZP-00CW00 - 

LED me hög ljusstyrka, Kallvit, 110 °, 4300 lm, 5500 K, 1.5 A

LZP-00CW00 - LED me hög ljusstyrka, Kallvit, 110 °, 4300 lm, 5500 K, 1.5 A

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkare:
LEDENGIN LEDENGIN
Tillverkarens art.nr.:
LZP-00CW00
Orderkod:
1901516
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktinformation

:
-
:
Kallvit
:
110°
:
4300lm
:
5500K
:
1.5A
:
21.9V
:
700mA
:
90W
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Produktöversikt

The LZP-00CW00 is a High Lumen Density LED Emitter can dissipate up to 90W of power in an extremely small package. With a small 12 x 12mm footprint, this package provides unmatched luminous flux density. LED Engine's patent-pending thermally insulated phosphor layer provides spatial colour uniformity across the radiation pattern and a consistent CCT, CRI over time and temperature. The high quality materials used in the package are chosen to optimize light output and minimize stresses which results in superior reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
  • Highest luminous flux/area single LED emitter
  • Industry lowest thermal resistance per package size (0.6°C/W)
  • Industry leading lumen maintenance
  • Colour point stability 7x improvement over Energy Star requirements
  • Surface mount ceramic package with integrated glass lens
  • JEDEC Level 1 for moisture sensitivity rating
  • Reflow solderable (up to 6 cycles)
  • Copper core MCPCB option with emitter thermal slug directly soldered to the copper core
  • Full suite of TIR secondary optics family available

Tillämpningar

LED-Belysning

Relaterade sökningar

53 I lager

53 i lager för leverans nästa dag (UK stock)

Så långt lagret räcker

se stängningstider
408,00 kr kr 408.00
Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris
1 + 408,00 kr
5 + 400,00 kr
10 + 392,00 kr
50 + 384,00 kr